TUSB1105RTZRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 3,745
Unit Price: $2.31000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 53,190
Unit Price: $1.65000
Datasheet
1/1 Transceiver Half USB 2.0 16-WQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TUSB1105RTZRG4

DigiKey Part Number
TUSB1105RTZRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TUSB1105RTZRG4
Description
IC TRANSCEIVER HALF 1/1 16WQFN
Customer Reference
Detailed Description
1/1 Transceiver Half USB 2.0 16-WQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TUSB1105RTZRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Transceiver
Protocol
USB 2.0
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
450 mV
Data Rate
1.5Mbps
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-WQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.03751$3,112.53
6,000$1.01646$6,098.76
9,000$1.00593$9,053.37
Manufacturers Standard Package