1 Circuit IC Switch 1:1 8Ohm SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS5A4597DCKR

DigiKey Part Number
296-17712-2-ND - Tape & Reel (TR)
296-17712-1-ND - Cut Tape (CT)
296-17712-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS5A4597DCKR
Description
IC SWITCH SPST-NCX1 8OHM SC70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 8Ohm SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
TS5A4597DCKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
1
On-State Resistance (Max)
8Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
2V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
17ns, 14ns
-3db Bandwidth
450MHz
Charge Injection
2pC
Channel Capacitance (CS(off), CD(off))
6.5pF, 6.5pF
Current - Leakage (IS(off)) (Max)
500pA
Crosstalk
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,100
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.41000$0.41
10$0.28900$2.89
25$0.25760$6.44
100$0.22280$22.28
250$0.20632$51.58
500$0.19638$98.19
1,000$0.18818$188.18
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.17805$534.15
6,000$0.17310$1,038.60
9,000$0.17061$1,535.49
15,000$0.16786$2,517.90
21,000$0.16625$3,491.25
30,000$0.16471$4,941.30
Manufacturers Standard Package

Other Suppliers on DigiKey

12,831In Stock
Ships from Rochester Electronics, LLC