MFR Recommended
Similar

TS5A3159ADBVRG4 | |
|---|---|
DigiKey Part Number | TS5A3159ADBVRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS5A3159ADBVRG4 |
Description | IC SWITCH SPDTX1 900MOHM SOT23-6 |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 900mOhm SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TS5A3159ADBVRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 900mOhm | |
Channel-to-Channel Matching (ΔRon) | 50mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 30ns, 20ns | |
-3db Bandwidth | 100MHz | |
Charge Injection | -20pC | |
Channel Capacitance (CS(off), CD(off)) | 18pF | |
Current - Leakage (IS(off)) (Max) | 20nA | |
Crosstalk | -64dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.32397 | $971.91 |
| 6,000 | $0.31585 | $1,895.10 |
| 9,000 | $0.31179 | $2,806.11 |
| 15,000 | $0.30729 | $4,609.35 |
| 21,000 | $0.30466 | $6,397.86 |
| 30,000 | $0.30213 | $9,063.90 |



