TS3A27518EZQSR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 35,502
Unit Price: $1.91000
Datasheet
6 Circuit IC Switch 2:1 6.2Ohm 24-BGA MICROSTAR JUNIOR (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS3A27518EZQSR

DigiKey Part Number
296-25416-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TS3A27518EZQSR
Description
IC SWITCH SPDT X 6 6.2OHM 24BGA
Customer Reference
Detailed Description
6 Circuit IC Switch 2:1 6.2Ohm 24-BGA MICROSTAR JUNIOR (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TS3A27518EZQSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
6
On-State Resistance (Max)
6.2Ohm
Channel-to-Channel Matching (ΔRon)
300mOhm
Voltage - Supply, Single (V+)
1.65V ~ 3.6V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
59ns, 60.6ns
-3db Bandwidth
240MHz
Charge Injection
0.81pC
Channel Capacitance (CS(off), CD(off))
13pF, 8.5pF
Current - Leakage (IS(off)) (Max)
1µA
Crosstalk
-62dB @ 10MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-VFBGA
Supplier Device Package
24-BGA MICROSTAR JUNIOR (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 94,908 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

94,908In Stock
Ships from Rochester Electronics, LLC