
TRS3223QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-23881-2-ND - Tape & Reel (TR) 296-23881-1-ND - Cut Tape (CT) 296-23881-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRS3223QPWRQ1 |
Description | IC TRANSCEIVER FULL 2/2 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TRS3223QPWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.52000 | $2.52 |
| 10 | $1.86900 | $18.69 |
| 25 | $1.70760 | $42.69 |
| 100 | $1.52980 | $152.98 |
| 250 | $1.44496 | $361.24 |
| 500 | $1.40760 | $703.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.31707 | $2,634.14 |
| 4,000 | $1.28855 | $5,154.20 |
| 6,000 | $1.27427 | $7,645.62 |








