
TPSM82866AA0HRDMR | |
|---|---|
DigiKey Part Number | 296-TPSM82866AA0HRDMRTR-ND - Tape & Reel (TR) 296-TPSM82866AA0HRDMRCT-ND - Cut Tape (CT) 296-TPSM82866AA0HRDMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSM82866AA0HRDMR |
Description | 2.4-V TO 5.5-V INPUT, 6-A THIN S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.2V 6A 2.4V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPSM82866AA0HRDMR Models |
Category | Current - Output (Max) 6A |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote On/Off |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Efficiency 96% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 23-PowerLFQFN Module |
Voltage - Input (Min) 2.4V | Size / Dimension 0.14" L x 0.16" W x 0.06" H (3.5mm x 4.0mm x 1.5mm) |
Voltage - Input (Max) 5.5V | Supplier Device Package 23-B0QFN (3.5x4) |
Voltage - Output 1 | Control Features Enable, Active High |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.69000 | $6.69 |
| 10 | $5.14500 | $51.45 |
| 25 | $4.75800 | $118.95 |
| 100 | $4.33310 | $433.31 |
| 250 | $4.18912 | $1,047.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.78356 | $11,350.68 |










