
TPSI3113DVXR | |
|---|---|
DigiKey Part Number | 296-TPSI3113DVXRTR-ND - Tape & Reel (TR) 296-TPSI3113DVXRCT-ND - Cut Tape (CT) 296-TPSI3113DVXRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSI3113DVXR |
Description | ISOLATED SWITCH DRIVER WITH 17V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5A, 2.5A Gate Driver Magnetic Coupling 3000Vrms 2 Channel 16-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 100V/ns | |
Propagation Delay tpLH / tpHL (Max) | - | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | - | |
Current - Output High, Low | 1.5A, 2.5A | |
Current - Peak Output | 1.5A, 2.5A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 4.5V ~ 5.5V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SSOP | |
Approval Agency | UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.30000 | $5.30 |
| 10 | $4.04800 | $40.48 |
| 25 | $3.73400 | $93.35 |
| 100 | $3.38940 | $338.94 |
| 250 | $3.22508 | $806.27 |
| 500 | $3.12604 | $1,563.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.04451 | $3,044.51 |
| 2,000 | $2.97741 | $5,954.82 |
| 3,000 | $2.94383 | $8,831.49 |

