New Product
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 11-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSI2260QDWQRQ1

DigiKey Part Number
296-TPSI2260QDWQRQ1TR-ND - Tape & Reel (TR)
296-TPSI2260QDWQRQ1CT-ND - Cut Tape (CT)
296-TPSI2260QDWQRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSI2260QDWQRQ1
Description
AUTOMOTIVE 600V, 50MA ISOLATED S
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 11-SOIC (0.295", 7.50mm Width)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
4.5 ~ 20VDC
Voltage - Load
0 V ~ 600 V
On-State Resistance (Max)
150 Ohms
Termination Style
-
Operating Temperature
-40°C ~ 125°C
Package / Case
Supplier Device Package
11-SOIC
Approval Agency
UL
Grade
Automotive
Qualification
AEC-Q100
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.76000$3.76
10$2.83600$28.36
25$2.60480$65.12
100$2.35100$235.10
250$2.22992$557.48
500$2.15694$1,078.47
1,000$2.09688$2,096.88
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.04746$4,094.92
4,000$2.00678$8,027.12
Manufacturers Standard Package