


TPS7A4101DGNR | |
|---|---|
DigiKey Part Number | 296-30081-2-ND - Tape & Reel (TR) 296-30081-1-ND - Cut Tape (CT) 296-30081-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A4101DGNR |
Description | IC REG LIN POS ADJ 50MA 8-HVSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 50mA 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A4101DGNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 50V | |
Voltage - Output (Min/Fixed) | 1.175V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.3V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 65 µA | |
PSRR | 65dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.93000 | $0.93 |
| 10 | $0.66700 | $6.67 |
| 25 | $0.60120 | $15.03 |
| 100 | $0.52880 | $52.88 |
| 250 | $0.49436 | $123.59 |
| 500 | $0.47360 | $236.80 |
| 1,000 | $0.45649 | $456.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.45159 | $1,128.97 |
| 5,000 | $0.44038 | $2,201.90 |
| 7,500 | $0.43476 | $3,260.70 |
| 12,500 | $0.42855 | $5,356.88 |
| 17,500 | $0.42491 | $7,435.93 |











