


TPS7A24125DBVR | |
|---|---|
DigiKey Part Number | 296-TPS7A24125DBVRTR-ND - Tape & Reel (TR) 296-TPS7A24125DBVRCT-ND - Cut Tape (CT) 296-TPS7A24125DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A24125DBVR |
Description | IC REG LIN 1.25V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A24125DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 4.5 µA | |
PSRR | 75dB ~ 62dB (10Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.58000 | $0.58 |
| 10 | $0.40600 | $4.06 |
| 25 | $0.36320 | $9.08 |
| 100 | $0.31660 | $31.66 |
| 250 | $0.29432 | $73.58 |
| 500 | $0.28086 | $140.43 |
| 1,000 | $0.26981 | $269.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.25614 | $768.42 |
| 6,000 | $0.24946 | $1,496.76 |
| 9,000 | $0.24611 | $2,214.99 |
| 15,000 | $0.24240 | $3,636.00 |
| 21,000 | $0.24023 | $5,044.83 |
| 30,000 | $0.23814 | $7,144.20 |


