
TLV9301IDCKR | |
|---|---|
DigiKey Part Number | 296-TLV9301IDCKRTR-ND - Tape & Reel (TR) 296-TLV9301IDCKRCT-ND - Cut Tape (CT) 296-TLV9301IDCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9301IDCKR |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV9301IDCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 3V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 150µA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.56000 | $0.56 |
| 10 | $0.39300 | $3.93 |
| 25 | $0.35200 | $8.80 |
| 100 | $0.30660 | $30.66 |
| 250 | $0.28496 | $71.24 |
| 500 | $0.27188 | $135.94 |
| 1,000 | $0.26111 | $261.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.24781 | $743.43 |
| 6,000 | $0.24130 | $1,447.80 |
| 9,000 | $0.23804 | $2,142.36 |
| 15,000 | $0.23443 | $3,516.45 |
| 21,000 | $0.23232 | $4,878.72 |
| 30,000 | $0.23029 | $6,908.70 |











