Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-WSON (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS79927DRVR

DigiKey Part Number
296-TPS79927DRVRTR-ND - Tape & Reel (TR)
296-TPS79927DRVRCT-ND - Cut Tape (CT)
296-TPS79927DRVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS79927DRVR
Description
IC REG LINEAR 2.7V 200MA 6-WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TPS79927DRVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
2.7V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.18V @ 200mA
Current - Output
Current - Quiescent (Iq)
60 µA
PSRR
70dB ~ 38dB (100Hz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,924
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.93000$0.93
10$0.66900$6.69
25$0.60280$15.07
100$0.53050$53.05
250$0.49588$123.97
500$0.47506$237.53
1,000$0.45792$457.92
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.43673$1,310.19
6,000$0.42637$2,558.22
9,000$0.42118$3,790.62
15,000$0.41542$6,231.30
21,000$0.41206$8,653.26
Manufacturers Standard Package

Other Suppliers on DigiKey

35,996In Stock
Ships from Rochester Electronics, LLC