


TPS79630KTTR | |
|---|---|
DigiKey Part Number | 296-TPS79630KTTR-ND - Tape & Reel (TR) 296-TPS79630KTCT-ND - Cut Tape (CT) 296-TPS79630KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79630KTTR |
Description | IC REG LINEAR 3V 1A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS79630KTTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 385 µA | |
PSRR | 59dB ~ 42dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.34000 | $5.34 |
| 10 | $4.07700 | $40.77 |
| 25 | $3.76160 | $94.04 |
| 100 | $3.41460 | $341.46 |
| 250 | $3.24928 | $812.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.14964 | $1,574.82 |
| 1,000 | $3.06761 | $3,067.61 |
| 1,500 | $3.02652 | $4,539.78 |
| 2,500 | $2.98102 | $7,452.55 |


