


TPS78228DRVT | |
|---|---|
DigiKey Part Number | 296-32571-2-ND - Tape & Reel (TR) 296-32571-1-ND - Cut Tape (CT) 296-32571-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS78228DRVT |
Description | IC REG LINEAR 2.8V 150MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS78228DRVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.3 µA | |
Current - Supply (Max) | 8 µA | |
PSRR | 40dB ~ 15dB (10Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.29000 | $1.29 |
| 10 | $0.93600 | $9.36 |
| 25 | $0.84800 | $21.20 |
| 100 | $0.75080 | $75.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $0.50200 | $125.50 |
| 500 | $0.48094 | $240.47 |
| 750 | $0.47040 | $352.80 |
| 1,250 | $0.45872 | $573.40 |
| 1,750 | $0.45530 | $796.77 |

