Linear Voltage Regulator IC Positive Fixed 1 Output 750mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 750mA 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS77825DR

DigiKey Part Number
296-29429-2-ND - Tape & Reel (TR)
296-29429-1-ND - Cut Tape (CT)
296-29429-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS77825DR
Description
IC REG LINEAR 2.5V 750MA 8-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 750mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPS77825DR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
125 µA
PSRR
60dB (1kHz)
Control Features
Enable, Power Good, Reset
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 6,700 View Now
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.26000$3.26
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.99608$4,990.20
5,000$1.95845$9,792.25
Manufacturers Standard Package

Other Suppliers on DigiKey

6,700In Stock
Ships from Rochester Electronics, LLC