TPS75901KTTTG3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 9,172
Unit Price: $7.41000
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 7.5A TO-263 (DDPAK-5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 7.5A TO-263 (DDPAK-5)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS75901KTTTG3

DigiKey Part Number
296-50593-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS75901KTTTG3
Description
IC REG LINEAR POS ADJ 7.5A TO263
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 7.5A TO-263 (DDPAK-5)
Datasheet
 Datasheet
EDA/CAD Models
TPS75901KTTTG3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.22V
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
200 µA
PSRR
58dB (100Hz)
Control Features
Enable, Power Good
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
TO-263 (DDPAK-5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types