
TPS74534PQWDRBRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS74534PQWDRBRQ1TR-ND - Tape & Reel (TR) 296-TPS74534PQWDRBRQ1CT-ND - Cut Tape (CT) 296-TPS74534PQWDRBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS74534PQWDRBRQ1 |
Description | IC REG LINEAR 3.4V 500MA 8-SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SON (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.4V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.16V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 36 µA | |
PSRR | 57dB ~ 35dB (1kHz ~ 1MHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.47000 | $1.47 |
| 10 | $1.07400 | $10.74 |
| 25 | $0.97400 | $24.35 |
| 100 | $0.86450 | $86.45 |
| 250 | $0.81228 | $203.07 |
| 500 | $0.78078 | $390.39 |
| 1,000 | $0.75486 | $754.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.72285 | $2,168.55 |
| 6,000 | $0.70719 | $4,243.14 |
| 9,000 | $0.69934 | $6,294.06 |

