TPS7248QP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 15,450
Unit Price: $3.14000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 8-PDIP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS7248QP

DigiKey Part Number
296-2659-5-ND
Manufacturer
Manufacturer Product Number
TPS7248QP
Description
IC REG LINEAR 4.85V 250MA 8-PDIP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TPS7248QP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
4.85V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.1V @ 250mA
Current - Output
Current - Quiescent (Iq)
225 µA
Current - Supply (Max)
325 µA
PSRR
60dB ~ 50dB (120Hz)
Control Features
Enable, Power Good
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 21,105 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

21,105In Stock
Ships from Rochester Electronics, LLC