Linear Voltage Regulator IC Positive Adjustable 1 Output 50mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 50mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS72201DBVT

DigiKey Part Number
296-15677-2-ND - Tape & Reel (TR)
296-15677-1-ND - Cut Tape (CT)
296-15677-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS72201DBVT
Description
IC REG LIN POS ADJ 50MA SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 50mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS72201DBVT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.22V
Voltage - Output (Max)
Voltage Dropout (Max)
0.1V @ 50mA
Current - Output
Current - Quiescent (Iq)
120 µA
Current - Supply (Max)
550 µA
PSRR
48dB (100Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 685
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.88000$1.88
10$1.38100$13.81
25$1.25720$31.43
100$1.12090$112.09
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$1.05584$263.96
500$1.01666$508.33
750$0.99703$747.77
1,250$0.97529$1,219.11
1,750$0.96257$1,684.50
2,500$0.95035$2,375.88
6,250$0.92403$5,775.19
Manufacturers Standard Package

Other Suppliers on DigiKey

7,765In Stock
Ships from Rochester Electronics, LLC