
TPS71525TDB1 | |
|---|---|
DigiKey Part Number | TPS71525TDB1-ND |
Manufacturer | |
Manufacturer Product Number | TPS71525TDB1 |
Description | IC REG LINEAR 2.5V 50MA DIE |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA Die |
Datasheet | Datasheet |
EDA/CAD Models | TPS71525TDB1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.42V @ 50mA (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 12 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | - | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |

