


TPS70916DBVT | |
|---|---|
DigiKey Part Number | 296-TPS70916DBVTTR-ND - Tape & Reel (TR) 296-TPS70916DBVTCT-ND - Cut Tape (CT) 296-TPS70916DBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS70916DBVT |
Description | IC REG LINEAR 1.6V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS70916DBVT Models |
Category | Current - Quiescent (Iq) 2.05 µA |
Mfr | Current - Supply (Max) 350 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB ~ 52dB (10Hz ~ 1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Current, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 30V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.6V | Supplier Device Package SOT-23-5 |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.71000 | $1.71 |
| 10 | $1.24900 | $12.49 |
| 25 | $1.13560 | $28.39 |
| 100 | $1.01000 | $101.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $0.95016 | $237.54 |
| 500 | $0.91408 | $457.04 |
| 750 | $0.89601 | $672.01 |
| 1,250 | $0.87601 | $1,095.01 |
| 1,750 | $0.86430 | $1,512.52 |
| 2,500 | $0.85306 | $2,132.65 |

