
TPS658643ZWSR | |
|---|---|
DigiKey Part Number | 296-TPS658643ZWSRTR-ND - Tape & Reel (TR) 296-TPS658643ZWSRCT-ND - Cut Tape (CT) 296-TPS658643ZWSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS658643ZWSR |
Description | ADVANCED POWER MANAGEMENT IC (PM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC 169-NFBGA (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Handheld/Mobile Devices | |
Current - Supply | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 169-LFBGA | |
Supplier Device Package | 169-NFBGA (12x12) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.61000 | $12.61 |
| 10 | $9.90400 | $99.04 |
| 25 | $9.22800 | $230.70 |
| 100 | $8.48500 | $848.50 |
| 250 | $8.13076 | $2,032.69 |
| 500 | $7.91726 | $3,958.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.51607 | $7,516.07 |

