
TPS65185RGZT | |
|---|---|
DigiKey Part Number | 296-TPS65185RGZTTR-ND - Tape & Reel (TR) 296-TPS65185RGZTCT-ND - Cut Tape (CT) 296-TPS65185RGZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65185RGZT |
Description | IC PWR MGMT E INK 48VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | E Ink®, Vizplex™ Display, OMAP™ PMIC 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65185RGZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | E Ink®, Vizplex™ Display, OMAP™ | |
Current - Supply | 5.5mA | |
Voltage - Supply | 3V ~ 6V | |
Operating Temperature | -10°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.17000 | $6.17 |
| 10 | $4.73200 | $47.32 |
| 25 | $4.37400 | $109.35 |
| 100 | $3.97990 | $397.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $3.79200 | $948.00 |
| 500 | $3.67874 | $1,839.37 |
| 750 | $3.62204 | $2,716.53 |
| 1,250 | $3.55920 | $4,449.00 |
| 1,750 | $3.52249 | $6,164.36 |
| 2,500 | $3.48716 | $8,717.90 |

