
TPS63027YFFR | |
|---|---|
DigiKey Part Number | 296-50128-2-ND - Tape & Reel (TR) 296-50128-1-ND - Cut Tape (CT) 296-50128-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS63027YFFR |
Description | IC REG BUCK BOOST 1V 2A 25DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Fixed 1V 1 Output 2A 25-UFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS63027YFFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 25-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.67000 | $2.67 |
| 10 | $1.98900 | $19.89 |
| 25 | $1.81920 | $45.48 |
| 100 | $1.63230 | $163.23 |
| 250 | $1.54312 | $385.78 |
| 500 | $1.48936 | $744.68 |
| 1,000 | $1.44512 | $1,445.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.26185 | $3,785.55 |
| 6,000 | $1.23716 | $7,422.96 |

