
TPS62872N2QWRXSRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS62872N2QWRXSRQ1TR-ND - Tape & Reel (TR) 296-TPS62872N2QWRXSRQ1CT-ND - Cut Tape (CT) 296-TPS62872N2QWRXSRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62872N2QWRXSRQ1 |
Description | AUTOMOTIVE, 2.7V-TO-6V INPUT, 12 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.4V 1 Output 12A 16-TFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62872N2QWRXSRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.35V | |
Current - Output | ||
Frequency - Switching | 1.5MHz, 2.25MHz, 2.5MHz, 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 16-VQFN (2.55x3.55) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.94000 | $4.94 |
| 10 | $3.75900 | $37.59 |
| 25 | $3.46360 | $86.59 |
| 100 | $3.13870 | $313.87 |
| 250 | $2.99116 | $747.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.71880 | $8,156.40 |

