TPS62134BRGTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $1.07653
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1,615
Unit Price: $2.52000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3
Unit Price: $2.52000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 9,950
Unit Price: $2.18000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 985
Unit Price: $2.52000
Datasheet
Buck Switching Regulator IC Positive Programmable 0.7V 1 Output 3.2A 16-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62134BRGTR

DigiKey Part Number
TPS62134BRGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS62134BRGTR
Description
IC REG BUCK PROG 3.2A 16VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Programmable 0.7V 1 Output 3.2A 16-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS62134BRGTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
17V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
0.95V
Current - Output
Frequency - Switching
1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-VQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.18135$3,544.05
6,000$1.15795$6,947.70
Manufacturers Standard Package