
TPS612564CYFFR | |
|---|---|
DigiKey Part Number | 296-52005-2-ND - Tape & Reel (TR) 296-52005-1-ND - Cut Tape (CT) 296-52005-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS612564CYFFR |
Description | IC REG BOOST 5.4V 2.4A 9DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 5.4V 1 Output 2.4A (Switch) 9-UFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS612564CYFFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 3.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 9-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.21000 | $1.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.58426 | $1,752.78 |
| 6,000 | $0.57111 | $3,426.66 |
| 9,000 | $0.56451 | $5,080.59 |
| 15,000 | $0.55721 | $8,358.15 |

