LED Driver IC 1 Output DC DC Controller Step-Up (Boost) PWM Dimming 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS61197DR

DigiKey Part Number
296-TPS61197DRTR-ND - Tape & Reel (TR)
296-TPS61197DRCT-ND - Cut Tape (CT)
296-TPS61197DRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS61197DR
Description
IC LED DRIVER CTRLR PWM 16SOIC
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Controller Step-Up (Boost) PWM Dimming 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPS61197DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
DC DC Controller
Topology
Step-Up (Boost)
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
8V
Voltage - Supply (Max)
30V
Voltage - Output
8V ~ 300V
Current - Output / Channel
-
Frequency
200kHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,354
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Not recommended for new design, minimums may apply
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.65000$2.65
10$1.97300$19.73
25$1.80400$45.10
100$1.61850$161.85
250$1.52996$382.49
500$1.47660$738.30
1,000$1.43268$1,432.68
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.38631$3,465.77
5,000$1.35836$6,791.80
Manufacturers Standard Package