
TPS611781RNWR | |
|---|---|
DigiKey Part Number | 296-48313-2-ND - Tape & Reel (TR) 296-48313-1-ND - Cut Tape (CT) 296-48313-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS611781RNWR |
Description | IC REG BOOST ADJ 10A 13VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 4.5V 1 Output 10A (Switch) 13-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS611781RNWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 20V | |
Current - Output | ||
Frequency - Switching | 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 13-VQFN-HR (3x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.14000 | $3.14 |
| 10 | $2.35500 | $23.55 |
| 25 | $2.15840 | $53.96 |
| 100 | $1.94210 | $194.21 |
| 250 | $1.83892 | $459.73 |
| 500 | $1.77676 | $888.38 |
| 1,000 | $1.72558 | $1,725.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.41590 | $4,247.70 |
| 6,000 | $1.38876 | $8,332.56 |










