Boost Switching Regulator IC Positive Adjustable 4.5V 1 Output 1.2A 6-UFBGA, DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS61046YFFT

DigiKey Part Number
296-42070-2-ND - Tape & Reel (TR)
296-42070-1-ND - Cut Tape (CT)
296-42070-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS61046YFFT
Description
IC REG BOOST ADJ 1.2A 6DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 4.5V 1 Output 1.2A 6-UFBGA, DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPS61046YFFT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.8V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
28V
Current - Output
Frequency - Switching
1.05MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 841
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.29000$1.29
10$0.94000$9.40
25$0.85160$21.29
100$0.75400$75.40
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$0.70748$176.87
500$0.67942$339.71
750$0.66537$499.03
1,250$0.64981$812.26
1,750$0.64070$1,121.23
2,500$0.63196$1,579.90
6,250$0.61311$3,831.94
12,500$0.60176$7,522.00
Manufacturers Standard Package