
TPS56C20PWPR | |
|---|---|
DigiKey Part Number | 296-TPS56C20PWPRTR-ND - Tape & Reel (TR) 296-TPS56C20PWPRCT-ND - Cut Tape (CT) 296-TPS56C20PWPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS56C20PWPR |
Description | IC REG BUCK ADJ 12A 24HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Programmable) 0.6V 1 Output 12A 24-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS56C20PWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 1.87V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.98000 | $5.98 |
| 10 | $4.58700 | $45.87 |
| 25 | $4.23800 | $105.95 |
| 100 | $3.85440 | $385.44 |
| 250 | $3.67144 | $917.86 |
| 500 | $3.56118 | $1,780.59 |
| 1,000 | $3.47044 | $3,470.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.39577 | $6,791.54 |

