
TPS56837HEVM | |
|---|---|
DigiKey Part Number | 296-TPS56837HEVM-ND |
Manufacturer | |
Manufacturer Product Number | TPS56837HEVM |
Description | EVAL BOARD FOR TPS56837H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS56837H - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 8A |
Manufacturer Texas Instruments | Voltage - Input 4.5V ~ 28V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 500kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part TPS56837H |
Voltage - Output 15V |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $67.38000 | $67.38 |


