
TPS566235RJNT | |
|---|---|
DigiKey Part Number | 296-TPS566235RJNTTR-ND - Tape & Reel (TR) 296-TPS566235RJNTCT-ND - Cut Tape (CT) 296-TPS566235RJNTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS566235RJNT |
Description | IC REG BUCK ADJ 6A 13VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 13-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS566235RJNT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 600kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 13-VQFN-HR (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.83000 | $3.83 |
| 10 | $2.89200 | $28.92 |
| 25 | $2.65720 | $66.43 |
| 100 | $2.39910 | $239.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $2.27600 | $569.00 |
| 500 | $2.20178 | $1,100.89 |
| 750 | $2.16460 | $1,623.45 |
| 1,250 | $2.12343 | $2,654.29 |
| 1,750 | $2.09935 | $3,673.86 |
| 2,500 | $2.07622 | $5,190.55 |

