
TPS566235RJNR | |
|---|---|
DigiKey Part Number | 296-TPS566235RJNRTR-ND - Tape & Reel (TR) 296-TPS566235RJNRCT-ND - Cut Tape (CT) 296-TPS566235RJNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS566235RJNR |
Description | IC REG BUCK ADJ 6A 13VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 13-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS566235RJNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 600kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 13-VQFN-HR (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.35000 | $3.35 |
| 10 | $2.51500 | $25.15 |
| 25 | $2.30600 | $57.65 |
| 100 | $2.07620 | $207.62 |
| 250 | $1.96656 | $491.64 |
| 500 | $1.94004 | $970.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.77893 | $5,336.79 |

