TPS54616PWPRG4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 7,611
Unit Price: $3.91000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,111
Unit Price: $6.65000
Datasheet
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 6A 28-PowerTSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 6A 28-PowerTSSOP (0.173", 4.40mm Width)
28-HTSSOP

TPS54616PWPRG4

DigiKey Part Number
TPS54616PWPRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS54616PWPRG4
Description
IC REG BUCK 3.3V 6A 28HTSSOP
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 6A 28-PowerTSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TPS54616PWPRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
350kHz, 550kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
28-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes