
TPS54394RSAT | |
|---|---|
DigiKey Part Number | 296-36448-2-ND - Tape & Reel (TR) 296-36448-1-ND - Cut Tape (CT) 296-36448-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54394RSAT |
Description | IC REG BUCK ADJ 3A DL 16QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.76V 2 Output 3A 16-VQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS54394RSAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 700kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.83000 | $3.83 |
| 10 | $2.88900 | $28.89 |
| 25 | $2.65400 | $66.35 |
| 100 | $2.39610 | $239.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $2.27312 | $568.28 |
| 500 | $2.19896 | $1,099.48 |
| 750 | $2.16185 | $1,621.39 |
| 1,250 | $2.12070 | $2,650.87 |
| 1,750 | $2.09667 | $3,669.17 |
| 2,500 | $2.07354 | $5,183.85 |

