


TPS54339DDAR | |
|---|---|
DigiKey Part Number | 296-35686-2-ND - Tape & Reel (TR) 296-35686-1-ND - Cut Tape (CT) 296-35686-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54339DDAR |
Description | IC REG BUCK ADJ 3A 8SOPWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 3A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54339DDAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 23V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 600kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.50000 | $1.50 |
| 10 | $1.09700 | $10.97 |
| 25 | $0.99600 | $24.90 |
| 100 | $0.88420 | $88.42 |
| 250 | $0.83100 | $207.75 |
| 500 | $0.79890 | $399.45 |
| 1,000 | $0.77249 | $772.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.74460 | $1,861.50 |
| 5,000 | $0.72779 | $3,638.95 |
| 7,500 | $0.71938 | $5,395.35 |
| 12,500 | $0.71005 | $8,875.62 |

