
TPS54228DR | |
|---|---|
DigiKey Part Number | 296-TPS54228DRTR-ND - Tape & Reel (TR) 296-TPS54228DRCT-ND - Cut Tape (CT) 296-TPS54228DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54228DR |
Description | IC REG BUCK ADJ 2A 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54228DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 700kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.11000 | $1.11 |
| 10 | $0.80000 | $8.00 |
| 25 | $0.72280 | $18.07 |
| 100 | $0.63790 | $63.79 |
| 250 | $0.59752 | $149.38 |
| 500 | $0.57318 | $286.59 |
| 1,000 | $0.55313 | $553.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.53196 | $1,329.90 |
| 5,000 | $0.51921 | $2,596.05 |
| 7,500 | $0.51282 | $3,846.15 |
| 12,500 | $0.50575 | $6,321.88 |
| 17,500 | $0.50161 | $8,778.17 |



