
TPS53513RVER | |
|---|---|
DigiKey Part Number | 296-39411-2-ND - Tape & Reel (TR) 296-39411-1-ND - Cut Tape (CT) 296-39411-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS53513RVER |
Description | IC REG BUCK ADJ 8A 28VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 8A 28-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS53513RVER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-VQFN-CLIP (4.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.64000 | $5.64 |
| 10 | $4.31400 | $43.14 |
| 25 | $3.98320 | $99.58 |
| 100 | $3.61920 | $361.92 |
| 250 | $3.44564 | $861.41 |
| 500 | $3.34100 | $1,670.50 |
| 1,000 | $3.25492 | $3,254.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.14856 | $9,445.68 |




