
TPS51916RUKR | |
|---|---|
DigiKey Part Number | 296-29489-2-ND - Tape & Reel (TR) 296-29489-1-ND - Cut Tape (CT) 296-29489-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS51916RUKR |
Description | IC REG CTRLR DDR 2OUT 20WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-CAP™, D-CAP2™ Controller, DDR Voltage Regulator IC 2 Output 20-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS51916RUKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Controller, DDR | |
Voltage - Input | 3V ~ 28V | |
Number of Outputs | 2 | |
Voltage - Output | 0.7V ~ 1.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-WQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $1.13700 | $11.37 |
| 25 | $1.03200 | $25.80 |
| 100 | $0.91630 | $91.63 |
| 250 | $0.86124 | $215.31 |
| 500 | $0.82800 | $414.00 |
| 1,000 | $0.82008 | $820.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.76687 | $2,300.61 |
| 6,000 | $0.75034 | $4,502.04 |
| 9,000 | $0.74206 | $6,678.54 |







