D-CAP™ Controller, Notebook Power System Voltage Regulator IC 2 Output 32-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS51427RHBT

DigiKey Part Number
296-23406-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS51427RHBT
Description
IC REG CTRLR NOTEBK 2OUT 32VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D-CAP™ Controller, Notebook Power System Voltage Regulator IC 2 Output 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TPS51427RHBT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Controller, Notebook Power System
Voltage - Input
5.5V ~ 28V
Number of Outputs
2
Voltage - Output
3.3V, 5V, Adj
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 12,000 View Now
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$3.76504$941.26
500$3.65248$1,826.24
750$3.59611$2,697.08
1,250$3.53365$4,417.06
1,750$3.49712$6,119.96
2,500$3.46203$8,655.08
Manufacturers Standard Package

Other Suppliers on DigiKey

12,000In Stock
Ships from Rochester Electronics, LLC