TPS43340 - 4 Non-Isolated Outputs DC/DC, Step Down with LDO Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS43340EVM

DigiKey Part Number
296-52493-ND
Manufacturer
Manufacturer Product Number
TPS43340EVM
Description
EVAL BOARD FOR TPS43340
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TPS43340 - 4 Non-Isolated Outputs DC/DC, Step Down with LDO Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down with LDO
Outputs and Type
4 Non-Isolated Outputs
Power - Output
-
Voltage - Output
1.8V, 3.3V, 3.3V, 5V
Current - Output
4.5A, 4.5A, 2.2A, 300mA
Voltage - Input
4V ~ 40V
Regulator Topology
Buck
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
TPS43340
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Box:10
All prices are in USD
Box
QuantityUnit PriceExt Price
1$118.80000$118.80
Manufacturers Standard Package