TPS3823-25DBVRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1,665
Unit Price: $1.27000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 223
Unit Price: $1.63000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $0.90472
Datasheet

Similar


Diodes Incorporated
In Stock: 26,643
Unit Price: $0.34000
Datasheet
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3823-25DBVRG4

DigiKey Part Number
TPS3823-25DBVRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS3823-25DBVRG4
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS3823-25DBVRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.25V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
120ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.70793$2,123.79
6,000$0.69253$4,155.18
9,000$0.68482$6,163.38
Manufacturers Standard Package