Supervisor Open Drain or Open Collector 2 Channel 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3306-20DGK

DigiKey Part Number
296-3307-5-ND
Manufacturer
Manufacturer Product Number
TPS3306-20DGK
Description
IC SUPERVISOR 2 CHANNEL 8VSSOP
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 2 Channel 8-VSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
2
Voltage - Threshold
1.85V, 2.92V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
70ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1,760 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

1,760In Stock
Ships from Rochester Electronics, LLC