
TPS3306-15QDRQ1 | |
|---|---|
DigiKey Part Number | 296-23065-2-ND - Tape & Reel (TR) 296-23065-1-ND - Cut Tape (CT) 296-23065-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3306-15QDRQ1 |
Description | IC SUPERVISOR 2 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS3306-15QDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 1.4V, 2.93V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 70ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.58000 | $3.58 |
| 10 | $2.69500 | $26.95 |
| 25 | $2.47280 | $61.82 |
| 100 | $2.22890 | $222.89 |
| 250 | $2.11252 | $528.13 |
| 500 | $2.08998 | $1,044.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.92379 | $4,809.47 |
| 5,000 | $1.88707 | $9,435.35 |

