
TPS3306-15DGKR | |
|---|---|
DigiKey Part Number | 296-46380-2-ND - Tape & Reel (TR) 296-46380-1-ND - Cut Tape (CT) 296-46380-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3306-15DGKR |
Description | IC SUPERVISOR 2 CHANNEL 8VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS3306-15DGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 1.4V, 2.93V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 70ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.09000 | $3.09 |
| 10 | $2.31200 | $23.12 |
| 25 | $2.11800 | $52.95 |
| 100 | $1.90420 | $190.42 |
| 250 | $1.80224 | $450.56 |
| 500 | $1.74078 | $870.39 |
| 1,000 | $1.69022 | $1,690.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.78332 | $4,458.30 |

