
TPS28226DRBT | |
|---|---|
DigiKey Part Number | 296-TPS28226DRBTTR-ND - Tape & Reel (TR) 296-TPS28226DRBTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TPS28226DRBT |
Description | IC GATE DRVR HALF-BRIDGE 8SON |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS28226DRBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 6.8V ~ 8.8V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | - | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 33 V | |
Rise / Fall Time (Typ) | 10ns, 10ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.80000 | $1.80 |
| 10 | $1.32000 | $13.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.01024 | $505.12 |
| 750 | $0.98701 | $740.26 |
| 1,250 | $0.96125 | $1,201.56 |
| 1,750 | $0.94619 | $1,655.83 |
| 2,500 | $0.93171 | $2,329.28 |
| 6,250 | $0.90052 | $5,628.25 |

