
TPS26635RGER | |
|---|---|
DigiKey Part Number | 296-TPS26635RGERTR-ND - Tape & Reel (TR) 296-TPS26635RGERCT-ND - Cut Tape (CT) 296-TPS26635RGERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS26635RGER |
Description | IC ELECTRONIC FUSE 2% 24VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 6A 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS26635RGER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | ±2% | |
Voltage - Input | 4.5V ~ 60V | |
Current - Output | 6A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.56000 | $3.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.18218 | $6,546.54 |

