USB Interface 20-WQFN (3x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS25810RVCT

DigiKey Part Number
296-42999-2-ND - Tape & Reel (TR)
296-42999-1-ND - Cut Tape (CT)
296-42999-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS25810RVCT
Description
IC INTERFACE SPECIALIZED 20WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
USB Interface 20-WQFN (3x4)
Datasheet
 Datasheet
EDA/CAD Models
TPS25810RVCT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
USB
Interface
-
Voltage - Supply
4.5V ~ 6.5V
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-WQFN (3x4)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,795
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.76000$1.76
10$1.29000$12.90
25$1.17320$29.33
100$1.04460$104.46
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$0.98332$245.83
500$0.94638$473.19
750$0.92789$695.92
1,250$0.90739$1,134.24
1,750$0.89541$1,566.97
2,500$0.88390$2,209.75
6,250$0.85909$5,369.31
Manufacturers Standard Package