
TPS2560DRCR | |
|---|---|
DigiKey Part Number | 296-39383-2-ND - Tape & Reel (TR) 296-39383-1-ND - Cut Tape (CT) 296-39383-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2560DRCR |
Description | IC PWR SWITCH N-CHAN 1:2 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 N-Channel 2.5A 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS2560DRCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:2 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 6.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2.5A | |
Rds On (Typ) | 44mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-VSON (3x3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.42000 | $1.42 |
| 10 | $1.03400 | $10.34 |
| 25 | $0.93720 | $23.43 |
| 100 | $0.83140 | $83.14 |
| 250 | $0.78088 | $195.22 |
| 500 | $0.75042 | $375.21 |
| 1,000 | $0.72534 | $725.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.69437 | $2,083.11 |
| 6,000 | $0.67921 | $4,075.26 |
| 9,000 | $0.67162 | $6,044.58 |
| 15,000 | $0.66321 | $9,948.15 |











